onsemi MC100LVEL34D

Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
$ 2.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL34D.

IHS

Datasheet10 pages20 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.261
$ 4.073
Stock
382,262
223,132
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
Clock
Max Frequency
-
1.5 GHz
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipSY100S834LZG
Clock Generator, 3 Outputs, 2.97 V to 3.63 V, 16 Pins, SOIC
IC CLK GEN /2/4/8 3.3/5V 16-SOIC / Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC T/R
CMOS Phase Lock Loop (PLL) 16-SOIC (0.295 7.50mm Width) MC14046B clock generator ic 5V 1.9MHz 15mA 1muA
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD74HC7046AM
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-SOIC -55 to 125
Texas InstrumentsCD74HC4046AM96
Clock Generator/Frequency Synthesizer /PLL

Descriptions

Descriptions of onsemi MC100LVEL34D provided by its distributors.

Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
Amplifiers- Audio 3.3V ECL Clock No-Cancel/No-Return
4.2V 3.8V 1.5GHz SOIC-16 SMD mount 9.9mm*3.9mm*1.75mm
3.3V ECL /2, /4, /8 Clock Generation Chip
DUAL GULL WING INDUSTRIAL ECL (Type) IC 2012 -40C 1ns 9.9mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd