onsemi MC100LVEL34DG

Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
$ 4.073
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL34DG.

IHS

Datasheet10 pages12 years ago

onsemi

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL34DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.073
$ 2.261
Stock
226,130
359,099
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
Clock
-
Max Frequency
1.5 GHz
-
Quiescent Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

MC100EL34 Series 1.1 GHz 5.7 V SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
MC10EL34 Series 5.7 V 1.1 GHz SMT ECL ÷2, ÷4, ÷8 Clock Generation Chip -SOIC-16
MicrochipSY100S834LZG
Clock Generator, 3 Outputs, 2.97 V to 3.63 V, 16 Pins, SOIC
MicrochipSY100EL34LZG
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
IC CLK GEN /2/4/8 3.3/5V 16-SOIC / Clock Divider Buffer 3-OUT 1-IN 1:3 16-Pin SOIC T/R
Low Skew Clock Driver, 100EL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16

Descriptions

Descriptions of onsemi MC100LVEL34DG provided by its distributors.

Low Skew Clock Driver, 100LVEL Series, 3 True Output(s), 0 Inverted Output(s), ECL, PDSO16
none 3V 3.8V 1.5GHz SOIC-16 SMD mount 3.9mm(width)*1.5mm(height)
Clock Generator 16-Pin SOIC Rail
3.3V ECL /2, /4, /8 Clock Generation Chip
3.3 V ECL ÷·2, ÷·4, ÷·8 Divider
Amplifiers- Audio HF ECL CLOCK GEN
MC100LVEL34DG, MOTOR DRIVER IC;
The MC100LVEL34 is a low skew 2 4 8 clock generation chip designed explicitly for low skew clock generation applications. The internal dividers are synchronous to each other therefore the common output edges are all precisely aligned. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open. The common enable (EN bar) is synchronous so that the internal dividers will only be enabled/disabled when the internal clock is already in the LOW state. This avoids any chance of generating a runt clock pulse on the internal clock when the device is enabled/disabled as can happen with an asynchronous control. An internal runt pulse could lead to losing synchronization between the internal divider stages. The internal enable flip-flop is clocked on the falling edge of the input clock; therefore all associated specification limits are referenced to the negative edge of the clock input. Upon start-up the internal flip-flops will attain a random state; the master reset (MR) input allows for the synchronization of the internaldividers as well as multiple LVEL34s in a system.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd