Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL16DR2G

MC100LVEL16 Series 1.75 GHz 3.8 V SMT ECL Differential Receiver - SOIC-8

$ 4.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL16DR2G.

IHS

Datasheet11 pages11 years ago

Augswan

onsemi

Master Electronics

iiiC

Inventory History

3 month trend:
+49.26%

CAD Models

Download onsemi MC100LVEL16DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.088
$ 3.22
Stock
860,926
267,468
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsPTN3310D,112
Mixed Signal Differential PECL 1 1 LVDS 800Mbps Unidirectional SOIC-8 SMD mount
NXP SemiconductorsPTN3310D,118
Mixed Signal Differential PECL 1 1 LVDS 800Mbps Unidirectional SOIC-8 SMD mount
MC100EP52 Series 4 GHz 5.5 V ECL Differential Data and Clock D Flip-Flop-SOIC-8
NXP SemiconductorsGTL2002D/DG,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL Automotive 8-Pin SO T/R
NLSV2T244 Series 4.5 V 2-Bit Dual-Supply Non-Inverting Level Translator - SOIC-8
Counter, Binary Ripple, Programmable, 74HC, 100 MHz, Max Count 7, 2 V to 6 V, 8 Pins, SOIC

Descriptions

Descriptions of onsemi MC100LVEL16DR2G provided by its distributors.

MC100LVEL16 Series 1.75 GHz 3.8 V SMT ECL Differential Receiver - SOIC-8
Voltage Regulator, 3V~3.8V, SOIC-8, SMD, Adhesive Mount, 1.5mm(H)
Driver, Differential Receiver, Ecl; |Onsemi MC100LVEL16DR2G
Line Receiver 1RX 8-Pin SOIC N T/R
Single Receiver 8-Pin SOIC N T/R
IC RECEIVER ECL DIFF 3.3V 8-SOIC
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8
IC DIFFERENTIAL RX 1BIT 8-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd