Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC6323AD,112

Counter, Binary Ripple, Programmable, 74HC, 100 MHz, Max Count 7, 2 V to 6 V, 8 Pins, SOIC

$ 1.018
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC6323AD,112.

SHENGYU ELECTRONICS

Datasheet22 pages8 years ago

IHS

Nexperia

Inventory History

3 month trend:
-8.99%

Alternate Parts

Price @ 1000
$ 1.018
$ 0.885
Stock
269,751
345,344
Authorized Distributors
3
4
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
2
2
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
33 MHz
33 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-06-30
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Counter, Binary Ripple, Programmable, 74HCT, 90 MHz, Max Count 7, 4.5 V to 5.5 V, 8 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC6323AD,112 provided by its distributors.

Counter, Binary Ripple, Programmable, 74HC, 100 MHz, Max Count 7, 2 V to 6 V, 8 Pins, SOIC
Programmable ripple counter with oscillator; 3-state
Tube Active e4 74HC6323 logic counter 500ns 5V 100MHz -40C~125C
Divide By N Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 2-Bit, Up Direction, CMOS, PDSO8
Up Binary Counter Negative Edge -40¡Í~+125¡Í 2V~6V Asynchronous 2 1 100MHz SO-8 Counters / Dividers ROHS
Counter/Divider Single 3-Bit Binary UP 8-Pin SO Tube
2V 6V SOIC-8 SMD mount 1.45mm(height)
IC PROG RIPPLE COUNT W/OSC 8SOIC
NEXPERIA 74HC632 - DIVIDE BY N C
74HC6323AD/SO8/STANDARD MARKIN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC6323AD,112"
  • 74HC6323AD 112
  • 74HC6323AD112