Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP52DR2G

MC100EP52 Series 4 GHz 5.5 V ECL Differential Data and Clock D Flip-Flop-SOIC-8
$ 6.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP52DR2G.

IHS

Datasheet12 pages5 years ago

HQonline

Augswan

Farnell

Inventory History

3 month trend:
-0.97%

CAD Models

Download onsemi MC100EP52DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.861
$ 4.99
$ 4.99
Stock
348,971
4,256,477
4,256,477
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
380 ps
380 ps
380 ps
Frequency
4 GHz
4 GHz
4 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
onsemiMC10EP52D
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi MC100EP52DR2G provided by its distributors.

MC100EP52 Series 4 GHz 5.5 V ECL Differential Data and Clock D Flip-Flop-SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N T/R
Tape & Reel (TR) 100EP52 e3 100EP flip flop 4.9mm 3V 3GHz 380ps
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO8
Flip-Flop, Mc100Ep52, D, 330Ps; |Onsemi MC100EP52DR2G
-5.5V~-3V 3GHz D-Type 1 1 45mA SOP-8 Flip Flops ROHS
Flip Flops 3.3V/5V ECL D-Type w/Diff Data and Clk
IC FF D-TYPE 1-ELE 1-BIT 8-SOIC
Positive edge,Negative edge 45mA 0.38ns Antiphase,Non-inverting complementary 1 3V ±5.5V 50mA Standard ECL Differential -50mA 3GHz SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd