onsemi NLSV2T244DR2G

NLSV2T244 Series 4.5 V 2-Bit Dual-Supply Non-Inverting Level Translator - SOIC-8
$ 1.38
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSV2T244DR2G.

IHS

Datasheet11 pages3 years ago

Newark

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NLSV2T244DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-26
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsGTL2002D,112
GTL2002 Series 3.3 V 2-Bit Bidirectional Low Voltage Translator - SOIC-8
NXP SemiconductorsGTL2002D,118
GTL2002 Series Dual Channel 5.5 V Voltage Surface Mount translator - SOIC-8
NXP SemiconductorsGTL2002D/DG,118
Voltage Level Translator GTL/GTL+ to LVTTL/TTL Automotive 8-Pin SO T/R

Descriptions

Descriptions of onsemi NLSV2T244DR2G provided by its distributors.

NLSV2T244 Series 4.5 V 2-Bit Dual-Supply Non-Inverting Level Translator - SOIC-8
Voltage Level Translator, 2 Input, 1.6 ns, 0.9 V to 4.5 V, 8 Pins, NSOIC
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
NLSV2T244DR2G, LOGIC LEVEL TRANSLATOR, 3-STATE, 0.9 - 4.5 V, 8-PIN SOIC
Voltage Level Translator 2-CH Unidirectional 8-Pin SOIC N T/R
e3 ACTIVE (Last Updated: 6days ago) NLSV2T244 Tape & Reel (TR) level shifter translator 1.6ns 3.3V 1.5mm -24mA
0.9V~4.5V 1 2 0.9V~4.5V SOP-8 Translators / Level Shifters ROHS
Bus Driver, 2T Series, 1-Func, 2-Bit, True Output, PDSO8
IC TRANSLTR UNIDIRECTIONAL 8SOIC
2 BIT UNIDIR TRANSLATOR SOIC 8
SPECIALTY INTERFACE CIRCUIT PDSO8
LEVEL TRANSLATOR, 2-BIT, SOIC-8; No. of Inputs: 2; Output Current: -; Propagation Delay: 1.6ns; No. of Pins: 8Pins; Logic Case Style: SOIC; Supply Voltage Min: 900mV; Supply Voltage Max: 4.; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLSV2T244DR2G.