Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL16DG

MC100LVEL16 Series 1.75 GHz 3.8 V SMT ECL Differential Receiver - SOIC-8

$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL16DG.

IHS

Datasheet11 pages11 years ago

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-2.48%

CAD Models

Download onsemi MC100LVEL16DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 4.088
Stock
267,238
864,441
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

IC RECEIVER 3.3V ECL DIFF 8SOIC
2.5V / 3.3V ECL Differential Receiver/Driver | IC RECEIVER/DRVR DIFF ECL 8-SOIC
1 1 2.375V 3.8V Differential Receiver,Driver SOIC-8 SMD mount,glue mount 1.5mm(height)
1 1 2.375V 3.8V Differential Receiver,Driver SOIC-8 SMD mount 1.5mm(height)
Texas InstrumentsSN74LS2323DR
EAR99 74LS2323 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 5V 24mA 72.603129mg 35ns
Texas InstrumentsSN74LS2323D
ROHS3Compliant Receiver Obsolete 74LS interface driver 0C~70C 4.5V~5.5V

Descriptions

Descriptions of onsemi MC100LVEL16DG provided by its distributors.

MC100LVEL16 Series 1.75 GHz 3.8 V SMT ECL Differential Receiver - SOIC-8
Device Type:Differential Receiver; Output Level:ECL; Signaling Rate:-; Supply Voltage Min:3V; Supply Voltage Max:3.8V; IC Case / Package:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:- RoHS Compliant: Yes
The MC100LVEL16 is a differential receiver. The device is functionally equivalent to the EL16 device operating from a 3.3 V supply. The LVEL16 exhibits a wider VIHCMR range than its EL16 counterpart. With output transition times and propagation delays comparable to the EL16 the LVEL16 is ideally suited for interfacing with high frequency sources at 3.3 V supplies. Under open input conditions the Q input will be pulled down to VEE and the Qbar input will be biased to VCC/2. This condition will force the Q output low. The VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEL16DG.