onsemi MC100LVEL14DWR2

Low Skew Clock Driver, 100LVEL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL14DWR2.

IHS

Datasheet7 pages17 years ago
Datasheet3 pages0 years ago

Mouser

CAD Models

Download onsemi MC100LVEL14DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 3.44
Stock
100,698
251,222
251,222
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC100LVEL14DWR2 provided by its distributors.

Low Skew Clock Driver, 100LVEL Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Clock Driver 2-IN ECL 20-Pin SOIC W T/R
Amplifiers- Audio 3.3V ECL 1:5 Clock No-Cancel/No-Return
CLOCK DRVR 2-IN ECL/PECL 20SOIC W
3.3V ECL 1:5 Clock Distribution Chip

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 100LVEL14DWR2