onsemi MC100H642FNR2

Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
$ 10.046
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100H642FNR2.

IHS

Datasheet10 pages19 years ago
Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100H642FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.046
$ 11.138
$ 11.138
Stock
90,955
141,968
141,968
Authorized Distributors
2
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
100 MHz
100 MHz
100 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Texas InstrumentsCGS2535VX
CMOS CGS2535 28-LCC (J-Lead) Obsolete clock driver 3V~5.25V 5ns 125MHz 0C~70C
Texas InstrumentsCGS2535V
CMOS CGS2535 28-LCC (J-Lead) Obsolete clock driver 3.3V 5ns 125MHz 0C~70C
PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28

Descriptions

Descriptions of onsemi MC100H642FNR2 provided by its distributors.

Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Amplifiers- Audio ECL/TTL Clock Driver No-Cancel/No-Return
Clock Drivers & Distribution ECL/TTL Clock Driver
J BEND Obsolete ECL Contains Lead 68030, 68040 MPUs IC e0 0C~85C 5.75ns 100MHz
IC CLOCK DRIVER ECL-TTL 28PLCC
Clock Divider 2-IN TTL 28-Pin PLCC T/R
MC100H642FNR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd