onsemi MC100H641FNR2G

Low Skew Clock Driver, 100H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
$ 7.031
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100H641FNR2G.

IHS

Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100H641FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.031
$ 3.13
$ 3.13
Stock
125,516
181,785
181,785
Authorized Distributors
2
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
Translator
Translator
Translator
Max Frequency
65 MHz
65 MHz
65 MHz
Quiescent Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of onsemi MC100H641FNR2G provided by its distributors.

Low Skew Clock Driver, 100H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
PECL MC100H641 28-LCC (J-Lead) Obsolete clock buffer 4.57mm -15mA 0.35ns 65MHz
Amplifiers- Audio 5V ECL to TTL 1:9 Clock Driver
Latched Translator PECL to TTL 1-CH Unidirectional 28-Pin PLCC T/R
IC CLK BUFFER 1:9 65MHZ 28PLCC
MC100H641FNR2G, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd