onsemi MC100H606FN

TTL/CMOS to PECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100H606FN.

CAD Models

Download onsemi MC100H606FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.031
Stock
21,071
76,302
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
Translator
Translator
Number of Channels
6
6
Propagation Delay
0 s
3.5 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 100H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Low Skew Clock Driver, 10H Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQCC28

Descriptions

Descriptions of onsemi MC100H606FN provided by its distributors.

TTL/CMOS to PECL Translator, 6 Func, Complementary Output, BIPolar, PQCC28
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC XLATOR HEX TTL-PECL 28-PLCC
IC TRANSLATOR UNIDIR 28PLCC
BBG ECL TRNSLATR HEX

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd