onsemi MC100EP90DTR2G

Translator ECL/LVECL to LVPECL/PECL 3-CH Unidirectional 20-Pin TSSOP W T/R
$ 20.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP90DTR2G.

IHS

Datasheet9 pages12 years ago

Electro Sonic

onsemi

iiiC

Inventory History

3 month trend:
-0.70%

CAD Models

Download onsemi MC100EP90DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.433
$ 16.911
$ 16.911
Stock
154,141
512,695
512,695
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
3
3
3
Propagation Delay
340 ps
340 ps
340 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC100EP90DTR2G provided by its distributors.

Translator ECL/LVECL to LVPECL/PECL 3-CH Unidirectional 20-Pin TSSOP W T/R
Translator, Triple ECL Input to LVPECL / PECL Output
Ic, ecl-To-Pecl Translator, ecl100,tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC100EP90DTR2G
e4 ACTIVE (Last Updated: 2days ago) 100EP90 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 340ps 3.3V 0.65mm 50mA
IC XLATOR TRPL ECL-PECL 20TSSOP
3 Func, Complementary Output, ECL, PDSO20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd