onsemi MC100EP56DWR2G

ECL Dual Differential 2: 1 Multiplexer | IC MUX DUAL 2: 1 DIFF 5V 20-SOIC
$ 5.591
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP56DWR2G.

IHS

Datasheet12 pages12 years ago

Augswan

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP56DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.591
$ 6.306
$ 6.306
Stock
203,013
661,432
661,432
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
2
2

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-05-01
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Differential ECL/PECL Multiplexer, 100LVEL, 2 Channel, 2:1, 3 V to 3.8 V, 20 Pins, WSOIC
Differential ECL/PECL Multiplexer, 100EL, 2 Channel, 2:1, 4.2 V to 5.7 V, 20 Pins, WSOIC
Differential ECL/PECL Multiplexer, 100LVEL, 2 Channel, 2:1, 3 V to 3.8 V, 20 Pins, WSOIC

Descriptions

Descriptions of onsemi MC100EP56DWR2G provided by its distributors.

ECL Dual Differential 2:1 Multiplexer | IC MUX DUAL 2:1 DIFF 5V 20-SOIC
Multiplexer, 100E Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20
Multiplexer 1/2-Element ECL 4-IN 20-Pin SOIC W T/R
e3 100EP56 2x 2:1 2005 multiplexer circuit 470ps 3.3V 7.5mm -50mA
MUX, 2: 1, 5.5V, WSOIC, -40 TO 85DEG C;
IC DIFF DIG MULTPL 2X2:1 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd