onsemi MC100EP451MNG

Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin QFN EP Tube
$ 15.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP451MNG.

IHS

Datasheet10 pages5 years ago

Newark

onsemi

JRH Electronics

iiiC

Inventory History

3 month trend:
+34.28%

CAD Models

Download onsemi MC100EP451MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.64
$ 14.58
$ 14.58
Stock
178,190
197,560
197,560
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Propagation Delay
550 ps
550 ps
550 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin QFN EP Tube
Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin QFN EP T/R
3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock
3.3 V / 5.0 V ECL Quad D Flip-Flop with Set, Reset, and Differential Clock
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 32-Pin QFN EP Tray
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 32-Pin QFN EP T/R

Descriptions

Descriptions of onsemi MC100EP451MNG provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 32-Pin QFN EP Tube
135mA 0.55ns , 1 3V,-3V ¡À5.5V 50mA Master Reset ECL -50mA 3GHz QFN 5mm*5mm*880¦Ìm
D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC32
3.3 V / 5.0 V ECL 6-Bit Differential Register with Master Reset
Tube 100EP451 e3 100EP flip flop 5mm 3V 3GHz 550ps
IC FF D-TYPE SINGLE 6BIT 32QFN
Flip-Flop Type:d; Propagation Delay:0.55Ns; Frequency:3Ghz; Output Current:50Ma; Logic Case Style:qfn Ep; No. Of Pins:32Pins; Trigger Type:positive Edge; Ic Output Type:differential; Supply Voltage Min:3.3V; Supply Voltage Max:5V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP451MNG.