onsemi MC100EP32MNR4

Tape & Reel (TR) Obsolete e0 100EP32 divider circuit 0.45ns 2006 2mm 5.5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP32MNR4.

IHS

Datasheet11 pages17 years ago

Augswan

Mouser

CAD Models

Download onsemi MC100EP32MNR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.405
$ 5.405
Stock
95,264
185,823,879
185,823,879
Authorized Distributors
0
6
6
Frequency
4 GHz
4 GHz
4 GHz
Propagation Delay
450 ps
450 ps
450 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
DFN
DFN
DFN
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Descriptions

Descriptions of onsemi MC100EP32MNR4 provided by its distributors.

Tape & Reel (TR) Obsolete e0 100EP32 divider circuit 0.45ns 2006 2mm 5.5V
Amplifiers- Audio 3.3V/5V ECL Divide No-Cancel/No-Return
3.3V / 5V ECL ÷2 Divider | IC DIVIDER BY4 ECL CLK IN 8-DFN
Prescaler, 100E Series, 1-Func, ECL, DSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd