What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100EP17DTG

MC100EP Series 3.3V / 5V ECL Quad Differential Driver/Receiver - TSSOP-20

$ 13.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP17DTG.

IHS

Datasheet9 pages5 years ago

Master Electronics

SHENGYU ELECTRONICS

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.67%

CAD Models

Download onsemi MC100EP17DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.022
$ 9.09
$ 9.09
Stock
834,325
204,913
204,913
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-01
Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 3 days ago)

Related Parts

Texas Instruments74AC11008PWR
4-ch, 2-input, 3-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 16-TSSOP -40 to 85
AND Gate, VHC, 7.9ns@5V,50pF, 1Ch, 2V-5.5V, 8mA, TSSOP-14, SMD, Adhesive Mount, 5mm×4.4mm×900μm
74VHC Series 2 to 5.5 V CMOS Quad 2-Input Gate - TSSOP-14
74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - TSSOP-14
Texas InstrumentsSN74HCT08PWR
AND Gate HCT, Push-Pull, 4mA, 4.5V-5.5V, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
74VHCT08A Series 5.5 V Quad 2-Input AND Gate - TSSOP-14

Descriptions

Descriptions of onsemi MC100EP17DTG provided by its distributors.

MC100EP Series 3.3V / 5V ECL Quad Differential Driver/Receiver - TSSOP-20
MC100EP17DTG, DRIVER, RECEIVER, 4-BIT ECL, 3 - 5.5 V, 20-PIN TSSOP
Quad Transmitter/Receiver 20-Pin TSSOP W Tube
3V 5.5V TSSOP-20 SMD mount 1.05mm(height)
Quad Differential Driver / Receiver
IC RCVR/DRV ECL QUAD DFF 20TSSOP
IC DIFFERENT RX/DVR 4BIT 20TSSOP
4 Func, 4 Driver, 4 Rcvr, ECL, PDSO20
DIFFERENTIAL TRANSCEIVER, -40 TO 85DEG C;
LINE TRANSCEIVER, 4 FUNC, 4 DRIV
Ecl Differential Driver/Receiver 5.5V Tssop20; Tipo De Dispositivo:Transceptor Diferencial; Tipo De Nivel De Salida:Ecl; Frecuencia De Señal:-; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Núm. De Contactos:20 |Onsemi MC100EP17DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd