onsemi MC100EP16VSDG

Differential Driver / Receiver with Variable Output Swing
$ 2.922
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VSDG.

IHS

Datasheet11 pages9 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16VSDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.922
$ 1.901
Stock
187,790
144,652
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
AND, Receiver
AND, Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-22
LTD Date2017-07-22

Related Parts

2-Input Differential AND/NAND | IC GATE AND/NAND ECL 2INP 8-SOIC
Logic; ECL; 3.3 V / 5 v; 2-Input Differential AND/NAND Gate; SOIC-8
0.27ns 2 2 1 1 3V 5.5V 50mA AND,NAND Gate ECL -50mA SOIC-8 5mm*4mm*1.5mm
IC RECEIVER 3.3V ECL DIFF 8SOIC

Descriptions

Descriptions of onsemi MC100EP16VSDG provided by its distributors.

Differential Driver / Receiver with Variable Output Swing
Differential Receiver/Driver 8-Pin SOIC N Rail
Single Transmitter/Receiver 8-Pin SOIC N Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
DIFFERENTIAL RCVR/DRIVER, VSECL, NSOIC-8;
IC RCVR/DRVR ECL DIFF VAR 8SOIC
MC100EP16VSDG, MOTOR DRIVER IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd