onsemi MC100EP16DTR2G

MC100EP16T Series 5.5 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16DTR2G.

IHS

Datasheet13 pages4 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
-3.64%

CAD Models

Download onsemi MC100EP16DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.25
$ 4.763
$ 4.763
Stock
242,473
847,617
847,617
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
AND, Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10EP16 Series 5.5 V 4 GHz SMT ECL Differential Receiver/Driver - TSSOP-8
MC10EP16 Series 5.5 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8
10E Series, 2-INPUT And/nand Gate, PDSO8, Plastic, TSSOP-8
74AHC Series 5 V Surface Mount Dual Input AND Gate - TSSOP-8
14ns@ 4.5V,50pF 1 2 2 2 4.5V 5.5V 4mA AND Gate HCT 4mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
AND 74LVC2G08 74LVC Tape & Reel (TR) logic gate circuit 3.8ns @ 5V 50pF 1.1mm 300mW 32mA 32mA

Descriptions

Descriptions of onsemi MC100EP16DTR2G provided by its distributors.

MC100EP16T Series 5.5 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8
Single Transmitter/Receiver 8-Pin TSSOP T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
IC, ECL DIFF RECEIVER/DRIVER 5.5V TSSOP8; Device Type: Differential Transceiver; Output Level Type: ECL; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 8; Operating Temperature Min: -40°C; MSL: -
Differential Driver / Receiver
IC RCVR/DRVR 5V DIFF ECL 8-TSSOP
Ecl Differential Receiver/Driver 5.5V Tssop8; Tipo De Dispositivo:Transceptor Diferencial; Tipo De Nivel De Salida:Ecl; Frecuencia De Señal:-; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:5.5V; Núm. De Contactos:8 |Onsemi MC100EP16DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd