onsemi MC100EP142FAR2

3.3 V / 5 V ECL 9-Bit Shift Register | IC REGISTER SHFT 9BIT ECL 32LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP142FAR2.

IHS

Datasheet13 pages19 years ago

SHENGYU ELECTRONICS

CAD Models

Download onsemi MC100EP142FAR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.956
$ 21.956
Stock
49,209
3,417,243
3,417,243
Authorized Distributors
0
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
9
9
9
Propagation Delay
800 ps
800 ps
800 ps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Descriptions

Descriptions of onsemi MC100EP142FAR2 provided by its distributors.

3.3 V / 5 V ECL 9-Bit Shift Register | IC REGISTER SHFT 9BIT ECL 32LQFP
100EP142 Non-RoHS Compliant Tape & Reel (TR) 2009 shift register 800ps 7mm 3V -40C~85C
Parallel In Parallel Out, 100E Series, 9-Bit, Right Direction, True Output, ECL, PQFP32

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd