onsemi MC100EP101MNG

MC100EP101MNG, Quad 2-INPUT Or/nor Logic Gate, 3 to 5.5V, -3 to 5.5V, 32-PIN QFN
$ 11.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP101MNG.

Master Electronics

Datasheet9 pages5 years ago

SHENGYU ELECTRONICS

IHS

iiiC

Inventory History

3 month trend:
+430%

CAD Models

Download onsemi MC100EP101MNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.59
$ 9.731
Stock
152,042
151,728
Authorized Distributors
6
2
Case/Package
QFN
QFN
Number of Pins
32
32
Logic Function
NOR, OR
NOR, OR
Number of Circuits
4
4
Number of Inputs
4
4
Propagation Delay
400 ps
400 ps
Low Level Output Current
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
61 mA
61 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

3.3 V / 5.0 V ECL Quad 4-Input OR/NOR Gate
3.3 V / 5.0 V ECL Quad 2-Input Differential AND/NAND Gate

Descriptions

Descriptions of onsemi MC100EP101MNG provided by its distributors.

MC100EP101MNG, QUAD 2-INPUT OR/NOR LOGIC GATE,3 TO 5.5V,-3 TO 5.5V,32-PIN QFN
0.4ns 2 16 4 4 3V 5.5V 50mA NOR,OR Gate ECL -50mA QFN-32 5mm*5mm*880¦Ìm
Tin (Sn) NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V ACTIVE (Last Updated: 1day ago) 100EP multiple gates 950mum 450ps 3.3V -50mA
Nor/Or Gate, 4 I/P, -40 To 85Deg C; Logic Function:Nor/Or Gate; No. Of Elements:Quad; No. Of Inputs:4Inputs; No. Of Pins:32Pins; Ic Case/Package:Qfn-Ep; Product Range:100Ep101; Logic Ic Family:100Ep; Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi MC100EP101MNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd