Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP016AFAR2G

MC100EP016A Series 1.3 GHz 3.6 V ECL 8-Bit Synchronous Binary Up Counter-LQFP-32
$ 12.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP016AFAR2G.

JRH Electronics

Datasheet14 pages5 years ago

Farnell

iiiC

Inventory History

3 month trend:
-0.21%

CAD Models

Download onsemi MC100EP016AFAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.31
$ 18.07
$ 18.07
Stock
171,207
180,279
180,279
Authorized Distributors
4
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
1.2 GHz
1.2 GHz
1.2 GHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-09-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

0.65ns 1 1 3V 3.6V Binary Counter ECL LQFP-32 SMD mount,glue mount 7mm*7mm*1.45mm
MC10EP016 Series 5.5 V 1 GHz ECL 8-Bit Synchronous Binary Up Counter-LQFP-32
0.65ns 1 1 3V 3.6V Binary Counter ECL LQFP-32 SMD mount,glue mount 7mm*7mm*1.45mm
0.65ns 1 1 3V-3.6V Binary Counter ECL QFP SMD 7mm × 7mm × 1.45mm

Descriptions

Descriptions of onsemi MC100EP016AFAR2G provided by its distributors.

MC100EP016A Series 1.3 GHz 3.6 V ECL 8-Bit Synchronous Binary Up Counter-LQFP-32
Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQFP32
Tape & Reel (TR) Active e3 100EP016 logic counter 1ns 2006 7mm -4.5V
Counter Single 8-Bit Sync Binary UP 32-Pin LQFP T/R
Counter, Binary, Presettable, Synchronous, Up, 100EP, 1.4 GHz, Max Count 255, 3 V to 3.6 V, 32 Pins
3V~3.6V 8 1 1.4GHz LQFP-32(7x7) Counters / Dividers ROHS
ECL 8-Bit Synchronous Binary Counter
Logic- Counters 3.3V/5V ECL 8-Bit Up Counter
3V 3.6V LQFP-32 SMD mount,glue mount 7mm*7mm*1.45mm
IC COUNTER 8BIT SYNC ECL 32LQFP
IC BINARY COUNTER 8-BIT 32LQFP
COUNTER, BINARY, -40 TO 70DEG C;
BINARY COUNTER, 100E SERIES, SYN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP016AFAR2G.