Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP016AFAG

MC100EP016A Series 1.3 GHz 3.6 V ECL 8-Bit Synchronous Binary Up Counter-LQFP-32
$ 18.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP016AFAG.

IHS

Datasheet14 pages5 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-4.21%

CAD Models

Download onsemi MC100EP016AFAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.39
$ 8.156
$ 8.156
Stock
253,716
285,996
285,996
Authorized Distributors
6
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
-
-
Number of Bits per Element
8
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
1.2 GHz
1.2 GHz
1.2 GHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

0.65ns 1 1 3V 3.6V Binary Counter ECL LQFP-32 SMD mount,glue mount 7mm*7mm*1.45mm
MC10EP016 Series 5.5 V 1 GHz ECL 8-Bit Synchronous Binary Up Counter-LQFP-32
0.65ns 1 1 3V 3.6V Binary Counter ECL LQFP-32 SMD mount,glue mount 7mm*7mm*1.45mm
0.65ns 1 1 3V-3.6V Binary Counter ECL QFP SMD 7mm × 7mm × 1.45mm

Descriptions

Descriptions of onsemi MC100EP016AFAG provided by its distributors.

MC100EP016A Series 1.3 GHz 3.6 V ECL 8-Bit Synchronous Binary Up Counter-LQFP-32
Binary Synchronous Counter, 1.4 MHz, 3 V to 3.6 V, LQFP-32
Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQFP32
0.7ns 1 4 3V 3.6V Binary Counter ECL QFP 7mm*7mm*1.45mm
The MC100EP016A is a high-speed synchronous presettable cascadeable 8-bit binary counter. Architecture and operation are the same as the MC100E016 in the ECLinPS family. The counter
IC, SM, LOGIC, ECL, BINARY COUNTER; Logic Family / Base Number: -; Counter Type: Binary, Synchronous; Clock Frequency: 1.4GHz; Count Maximum: 255; Logic Case Style: LQFP; No. of Pins: 32Pins; Supply Voltage Min: 3V; Supply Volt

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP016AFAG.