What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10EP016FAR2G

0.65ns 1 1 3V 3.6V Binary Counter ECL LQFP-32 SMD mount,glue mount 7mm*7mm*1.45mm

$ 19.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP016FAR2G.

IHS

Datasheet16 pages5 years ago

Master Electronics

iiiC

Inventory History

3 month trend:
-16.16%

CAD Models

Download onsemi MC10EP016FAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.89
$ 16.405
$ 16.405
Stock
245,683
135,631
135,631
Authorized Distributors
6
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
32
32
32
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
1 GHz
1 GHz
1 GHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP016A Series 1.3 GHz 3.6 V ECL 8-Bit Synchronous Binary Up Counter-LQFP-32
3.3 V ECL 8-Bit Synchronous Binary Up Counter | IC COUNTER 8BIT SYNC ECL 32LQFP
0.7ns 1 1 3V 3.6V Binary Counter ECL LQFP-32 SMD mount 7mm(width)

Descriptions

Descriptions of onsemi MC10EP016FAR2G provided by its distributors.

0.65ns 1 1 3V 3.6V Binary Counter ECL LQFP-32 SMD mount,glue mount 7mm*7mm*1.45mm
Binary Counter, 10E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL, PQFP32
Counter Single 8-Bit Sync Binary UP 32-Pin LQFP T/R
Tape & Reel (TR) Active e3 10EP016 logic counter 650ps 2005 7mm 5V
ECL 8-Bit Synchronous Binary Counter
3V~3.6V 8 1 1.4GHz LQFP-32(7x7) Counters / Dividers ROHS
IC COUNTER 8BIT SYNC ECL 32LQFP
BINARY COUNTER, 10E SERIES, SYNC
52810 AT CMD PCB ANTENNA MODULE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd