onsemi MC100ELT21DTR2G

Translator Pecl to Ttl 1-CH Unidirectional 8-PIN TSSOP T/r / IC Xlator Pecl-ttl Diff 8-TSSOP
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT21DTR2G.

IHS

Datasheet7 pages10 years ago

onsemi

Inventory History

3 month trend:
-54.21%

CAD Models

Download onsemi MC100ELT21DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 3.125
$ 3.125
Stock
100,700
141,963
141,963
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
1
1
1
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MC10ELT21 Series 5 V Differential PECL to TTL Translator in a TSSOP-8 package
MC10ELT21 Series 5 V Differential PECL to TTL Translator in a TSSOP-8 package
Mixed Signal 4.1ns@ -5V @ 5V TTL 1 1 -4.2V,4.5V 5.7V,5.5V ECL TSSOP-8 950¦Ìm
NXP SemiconductorsNTS0101GW,125
R-PDSO-G6 NTS0101 Tin (Sn) Tape & Reel (TR) level shifter translator 3.3V 2mm 50Mbps -40C~125C TA
NXP SemiconductorsNTB0101GW,125
Transceiver, Translating, Bidirectional, NTB0101, 1 Element, 1.2 V to 5.5 V, 6 Pins, TSSOP
e3 74AVCH1T45 74AVCH Tape & Reel (TR) level shifter translator 2.7ns 1.1V 2mm -12mA

Descriptions

Descriptions of onsemi MC100ELT21DTR2G provided by its distributors.

Translator PECL to TTL 1-CH Unidirectional 8-Pin TSSOP T/R / IC XLATOR PECL-TTL DIFF 8-TSSOP
e3 100ELT21 Tin (Sn) PECL level shifter translator 5.5ns 5V 3mm -3mA
PECL to TTL Translator, 1 Func, True Output, ECL, PDSO8
IC TRNSLTR UNIDIRECTIONAL 8TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd