onsemi MC100LVEL92DWG

onsemi logic level converter, Level Translators, SOIC-WBencapsulation, 20Pin
$ 6.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL92DWG.

IHS

Datasheet6 pages10 years ago

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
-3.47%

CAD Models

Download onsemi MC100LVEL92DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.896
$ 6.1
$ 6.1
Stock
227,068
20,248,555
20,248,555
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
3
3
3
Propagation Delay
730 ps
730 ps
730 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MC100EL91DWG, LOGIC LEVEL TRANSLATOR, PECL TO ECL, ECL,4.75 TO 5.5V,20-PIN SOIC
Mixed signal 0.82ns Differential ECL 1 3 5.5V PECL Unidirectional SO SMD mount 2.4mm(height)
MC100EL90 Series 700MHz 5.25V Triple ECL Input to PECL Output Translator-SOIC20
Texas InstrumentsSN74LVC4245ADWRG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC4245ADWG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC4245ADWRE4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC100LVEL92DWG provided by its distributors.

onsemi logic level converter, Level Translators, SOIC-WBencapsulation, 20Pin
Translator, Triple PECL Input to LVPECL Output
Translator PECL to LVPECL 3-CH Unidirectional 20-Pin SOIC W Tube
MC100LVEL92DWG, BBG ECL TRNSLATR TRPL | ON Semiconductor MC100LVEL92DWG
PECL to LVPECL Translator, 3 Func, Complementary Output, ECL, PDSO20
e3 ACTIVE (Last Updated: 6days ago) 100LVEL92 Tin (Sn) level shifter translator 760ps 3.3V 800.987426mg -50mA
IC TRANSLATOR PECL TO LVPECL UNI-DIR SOIC-20
1 3 SOP-20-300mil Translators / Level Shifters ROHS
LEVEL TRANSLATOR, PECL TO LVPECL, WSOIC;
IC XLATOR TRP PECL-LVPECL 20SOIC
IC TRNSLTR UNIDIRECTIONAL 20SOIC
LEVEL TRANSLATOR, PECL TO LVPECL, WSOIC; No. of Inputs: 3; Output Current: 50mA; Propagation Delay: 610ps; No. of Pins: 20Pins; Logic Case Style: WSOIC; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature
The MC100LVEL92 is a triple PECL input to LVPECL output translator. The device receives standard PECL signals and translates them to differential LVPECL output signals. To accomplish the PECL to LVPECL level translation the MC100LVEL92 requires three power rails. The VCC supply is to be connected to the standard 5 V PECL supply the LVCC supply is to be connected to the 3.3 V LVPECL supply and Ground is connected to the system ground plane. Both the VCC and LVCC should be bypassed to ground with 0.01 F capacitors. The PECL VBB pin an internally generated voltage supply is available to this device only. For single-ended input conditions the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used decouple VBB and VCC via a 0.01 F capacitor and limit current sourcing or sinking to 0.5 mA. When not used VBB should be left open.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd