Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN10KHT5541DW

IC TRANSLATOR UNIDIR 24SOIC Mixed Signal Translator Unidirectional 1 Circuit 8 Channel 24-SOIC

$ 18.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN10KHT5541DW.

Texas Instruments

Datasheet10 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet11 pages18 years ago

Factory Futures

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.79%

CAD Models

Download Texas Instruments SN10KHT5541DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.925
$ 6.469
Stock
260,569
314,630
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
24
-
Logic Function
Translator
Translator
Number of Channels
8
8
Propagation Delay
8.5 ns
6.2 ns
Data Rate
-
-
Low Level Output Current
48 mA
-
High Level Output Current
-15 mA
-
Min Supply Voltage
4.94 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN10KHT5541DW.

Related Parts

Texas InstrumentsSN74LVC4245ADWRG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC4245ADWRE4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsSN74LVC4245ADWG4
Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-SOIC -40 to 85
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
Voltage Level Translator 8-CH Bidirectional 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN10KHT5541DW provided by its distributors.

IC TRANSLATOR UNIDIR 24SOIC Mixed Signal Translator Unidirectional 1 Circuit 8 Channel 24-SOIC
Octal ECL-to-TTL Translator With 3-State Outputs 24-SOIC 0 to 70
Mixed Signal 6.2ns Tristate,Non-inverting TTL 1 8 -4.94V,4.5V -5.46V,5.5V ECL Unidirectional SOIC-24 SMD mount 2.35mm(height)
e4 ACTIVE (Last Updated: 4days ago) 10KHT5541 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 8.5ns 5V 624.398247mg -15mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.