onsemi MC100EL32DR2

Clock Divider Buffer 1-OUT 1-IN 1: 1 8-Pin SOIC N T/R
$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL32DR2.

IHS

Datasheet9 pages17 years ago
Datasheet2 pages0 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.564
$ 3.575
$ 3.575
Stock
278,981
143,063
143,063
Authorized Distributors
2
6
6
Frequency
2.6 GHz
2.6 GHz
2.6 GHz
Propagation Delay
600 ps
600 ps
600 ps
Rise Time
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC100EL32DR2 provided by its distributors.

Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R
Amplifiers- Audio 5V ECL Divide No-Cancel/No-Return
IC DIVIDER DIV X2 5V ECL 8-PIN SOIC SMD
4.2V~5.7V 1 1 3GHz SOP-8 Counters / Dividers ROHS
Prescaler, 100EL Series, 1-Func, Bipolar, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd