onsemi MC100EL16DTG

Differential Receiver 8-Pin TSSOP Rail
$ 3.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL16DTG.

IHS

Datasheet10 pages9 years ago

onsemi

JRH Electronics

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.54%

CAD Models

Download onsemi MC100EL16DTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.059
$ 3.813
$ 3.813
Stock
113,094
86,433
86,433
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Single Receiver 8-Pin TSSOP Tube
5.0 V ECL DIFFERENTIAL RECEIVER Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8
Line Transmitter/Receiver 1TR 1TX 1RX 8-Pin TSSOP Rail

Descriptions

Descriptions of onsemi MC100EL16DTG provided by its distributors.

Differential Receiver 8-Pin TSSOP Rail
IC RCVR ECL DIFFERENTL 5V 8TSSOP
Single Receiver 8-Pin TSSOP Tube
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd