What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1307Z+

Integrated Circuit Real Time Clock (RTC); I2C; LPC; serial; 4.5-5.5V; -40+85 deg.C; SMD; SOP8
$ 3.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1307Z+.

Official Datasheet21 years ago

Inventory History

3 month trend:
+21.37%

CAD Models

Download Analog Devices DS1307Z+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsM41T56M6F
Real Time Clock Serial 64byte Clock/Calendar 8-Pin SO N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
Analog DevicesDS1307ZN+T&R
Real Time Clock Serial 56byte Clock/Calendar 8-Pin SOIC N T/R / IC RTC CLK/CALENDAR I2C 8-SOIC
Analog DevicesDS1307Z+T&R
Real-Time Clocks (RTC ICs); DS1307Z+T&R ANALOG DEVICES; HH:MM:SS; Surface Mount; I2C; 5.5 V
Analog DevicesDS1307ZN+
DS1307 Series 5.5 V I2C/Serial Surface Mount Real Time Clock - SOIC-8
STMicroelectronicsM41T11M6F
STMicroelectronics RTC Chip, Calendar, SOIC, Serial I2C, Max Voltage:5.5V, SMD, 8-Pin
IC RTC CLK/CALENDAR I2C 8SOIC / Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Analog Devices DS1307Z+ provided by its distributors.

Integrated Circuit Real Time Clock (RTC); I2C; LPC; serial; 4.5-5.5V; -40+85 deg.C; SMD; SOP8
DS1307 Series 5.5 V I2C / Serial Surface Mount Real Time Clock - SOIC-8
Real Time Clock Serial 56byte Clock/Calendar 8-Pin SOIC N Tube
8-SOIC (0.154 3.90mm Width) DS1307 e3 Leap Year NVSRAM Square Wave Output real time clock IC 4.5V~5.5V 200muA @ 5V 5mm 32.768kHz
Date Format = YY-MM-DD / Time Format = HH:MM:SS (12/24 hr) / Interfaces = I²C / Interfaces = 2-Wire Serial / Battery Backup Switching Max. V = 3.5 / Battery Backup Switching Min. V = 2 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Memory Size B = 56

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS 1307 Z+
  • DS1307 Z+
  • DS1307-Z+
  • DS1307Z+.