Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL07DR2

100EL Series, 2-INPUT Xor/xnor Gate, PDSO8, Plastic, SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL07DR2.

IHS

Datasheet9 pages18 years ago

Inventory History

3 month trend:
-84.06%

Alternate Parts

Price @ 1000
$ 3.918
$ 3.918
Stock
204,595
394,601
394,601
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
XNOR, XOR
XNOR, XOR
XNOR, XOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
395 ps
395 ps
395 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
14 mA
14 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

onsemiMC10EL04D
AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
ECL 2 Input AND/NAND Gate, 0.39ns Diff, 4.2V, 5.7V, 50mA/-50mA, SOIC-8, SMD, 5mm × 4mm × 1.5mm
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EL07DR2 provided by its distributors.

100EL Series, 2-INPUT Xor/xnor Gate, PDSO8, Plastic, SOIC-8
2-Input XOR/XNOR ECL Gate, 4.2V-5.7V, 50mA/-50mA, Prop Delay 0.395ns, SOIC-8, SMD, 5mm × 4mm × 1.5mm
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N T/R
OPEN-EMITTER TIN LEAD 100EL 2Input XOR/XNOR multiple gates 4.9mm 0.395ns 5V -40C~85C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EL07D-R2