Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL05DR2

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
$ 1.901
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL05DR2.

IHS

Datasheet8 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.901
$ 4.245
$ 4.245
Stock
209,336
1,100,184
1,100,184
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
440 ps
440 ps
440 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
18 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
ECL 2 Input AND/NAND Gate, 0.39ns Diff, 4.2V, 5.7V, 50mA/-50mA, SOIC-8, SMD, 5mm × 4mm × 1.5mm
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
OPEN-EMITTER TIN LEAD 10EL 2Input AND/NAND Gate multi inverter 4.9mm 0.37ns 5V -40C~85C
100EL Series, 2-INPUT Xor/xnor Gate, PDSO8, Plastic, SOIC-8
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100LVEL05DR2 provided by its distributors.

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
AND/NAND Gate, 100LVEL Series, 1-Func, 2-Input, ECL, PDSO8
IC Gate And/nand Ecl 2INP 8-SOIC
0.44ns Differential 2 2 1 1 3V 3.8V 50mA 2 Input AND,NAND Gate ECL -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
MC100LVEL05DR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd