Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL05D

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL05D.

IHS

Datasheet9 pages18 years ago
Datasheet2 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.564
$ 3.64
$ 3.64
Stock
421,863
715,143
715,143
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
390 ps
390 ps
390 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
18 mA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

onsemiMC10EL04D
AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
100EL Series, 2-INPUT Xor/xnor Gate, PDSO8, Plastic, SOIC-8
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC100EL05D provided by its distributors.

AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8
AND/NAND GATE 1-ELEM 4-IN ECL 8SOIC N
IC GATE AND/NAND ECL 2INP 8SOIC
0.39ns Differential 2 2 1 1 4.2V 5.7V 50mA 2 Input AND,NAND Gate ECL -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd