Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EL05DG

on Semiconductor - MC100EL05DG - Single And/nand Gate, 2I/P, SOIC-8
$ 3.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL05DG.

IHS

Datasheet8 pages5 years ago

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+16.59%

CAD Models

Download onsemi MC100EL05DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.743
$ 1.564
$ 1.564
Stock
827,281
578,967
578,967
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
390 ps
390 ps
390 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
18 mA
18 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

5.0 V ECL 2-Input Differential AND/NAND Gate
onsemiMC10EL05D
AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N Rail
0.37ns Diff 2-Ch ECL AND/NAND Gate -50mA SOIC-8 SMD, Adhesive Mount, 5mm × 4mm × 1.5mm

Descriptions

Descriptions of onsemi MC100EL05DG provided by its distributors.

ON SEMICONDUCTOR - MC100EL05DG - SINGLE AND/NAND GATE, 2I/P, SOIC-8
AND / NAND Gate, Single, 4 Input, 8 Pins, NSOIC, MC100EL05
5V ECL 2 INPUT DIFFERENTIAL AND/NAND AND/NAND Gate, 100EL Series, 1-Func, 2-Input, ECL, PDSO8
ECL 2-Input Differential AND/NAND Gate
AND/NAND Gate 1-Element 4-IN 8-Pin SOIC N Tube
Tin (Sn) ACTIVE (Last Updated: 23hours ago) 100EL AND/NAND Gate multi inverter 4.9mm 0.44ns -4.5V -50mA
0.39ns Differential 2 4 1 1 4.2V 5.7V 50mA AND,NAND Gate ECL -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
AND/NAND GATE, SINGLE, 2 I/P, SOIC-8; Logic Family / Base Number: -; Logic Type: -; Output Current: 50mA; No. of Inputs: 2; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.7V; Logic Case Style: SOIC; No. of Pins: 8Pins; Logic IC
Single And/Nand Gate, 2I/P, Soic-8; Circutio Lógico, Tipo:And/Nand Gate; Corriente De Salida:50Ma; Núm. De Entradas:2; Tensión De Alimentación Mín.:4.2V; Tensión De Alimentación Máx.:5.7V; Circuito Lógico, Tipo:Soic |Onsemi MC100EL05DG
The MC10EL/100EL05 is a 2-input differential AND/NAND gate. The device is functionally equivalent to the E404 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E404 the EL05 is ideally suited for those applications which require the ultimate in AC performance. Because a negative 2-input NAND is equivalent to a 2-input OR function the differential inputs and outputs of the device allows the EL05 to also be used as a 2-input differential OR/NOR gate. The differential inputs employ clamp circuitry so that under open input conditions (pulled down to VEE) the input to the AND gate will be HIGH. In this way if one set of inputs is open the gate will remain active to the other input. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EL05DG.