onsemi MC100EL01DR2

100EL Series, 4-INPUT Or/nor Gate, PDSO8, SOIC-8
$ 1.564
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EL01DR2.

Official Datasheet15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.564
$ 3.31
$ 3.31
Stock
168,542
158,736
158,736
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
8
8
Logic Function
-
NOR, OR
NOR, OR
Number of Circuits
1
1
1
Number of Inputs
4
4
4
Propagation Delay
330 ps
330 ps
330 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
14 mA
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

10EL SERIES, 4-INPUT OR/NOR GATE, PDSO8, PLASTIC, TSSOP-8
onsemiMC10EL07D
XOR/XNOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail
AND/NAND Gate 1-Element 2-IN ECL 8-Pin TSSOP Tube
Texas InstrumentsSN74AUC2G66DCUR
2.5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85

Descriptions

Descriptions of onsemi MC100EL01DR2 provided by its distributors.

100EL Series, 4-INPUT Or/nor Gate, PDSO8, SOIC-8
OR/NOR Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R
IC GATE OR/NOR ECL 4INPUT SOIC-8 SMD
OR/NOR GATE 1-ELEM 4-IN ECL 8SOIC N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd