onsemi MC100E195FN

28-LCC (J-Lead) 100E MC100E195 Obsolete delay line circuit 1.39ns 4.2V~5.7V 2006 0C~85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E195FN.

IHS

Datasheet5 pages0 years ago
Datasheet10 pages0 years ago

Augswan

Mouser

CAD Models

Download onsemi MC100E195FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 5.58
Stock
151,123
55,663
55,663
Authorized Distributors
0
3
3
Propagation Delay
3.63 ns
3.63 ns
3.63 ns
Number of Taps
127
127
127
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of onsemi MC100E195FN provided by its distributors.

28-LCC (J-Lead) 100E MC100E195 Obsolete delay line circuit 1.39ns 4.2V~5.7V 2006 0C~85C
Active Delay Line, Programmable, 1-Func, 127-Tap, Complementary Output, ECL, PQCC28
Skew Management ICs 5V ECL Programmable No-Cancel/No-Return
5V ECL Programmable Delay Chip | IC DELAY LINE 128TAP PROG 28PLCC
Delay Lines / Timing Elements 5V ECL Programmable
IC PROGRAM DELAY 5V ECL PLCC-28

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100E-195FN