onsemi MC100E171FNG

100E Series Triple 4 Line to 1 Line Multiplexer Complementary Output PQCC28
$ 6.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E171FNG.

IHS

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.195
$ 3.454
$ 3.454
Stock
29,230
118,158
118,158
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Multiplexer, Mux
Mux
Mux
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
3
3
3
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer 0C~85C -50mA -5.2V 900ps
Multiplexer, 10E Series, 3-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Lead Free RoHS Compliant QUAD COMPLEMENTARY Multiplexer 0C~85C -50mA -5.2V 900ps

Descriptions

Descriptions of onsemi MC100E171FNG provided by its distributors.

100E SERIES TRIPLE 4 LINE TO 1 LINE MULTIPLEXER COMPLEMENTARY OUTPUT PQCC28
e3 100E171 3x 4:1 2006 decoder circuit 650ps 5V -50mA 0C~85C
Multiplexer 1-Element ECL 12-IN 28-Pin PLCC Rail
3-BIT 4:1 MULTIPLEXER ECL 5V PLCC28
IC MUX 3BIT 4:1 5V ECL 28-PLCC
IC DIFF DIG MULTPL 3X4:1 28PLCC
The MC10E/100E171 contains three 4:1 multiplexers with differential outputs. Separate Select controls are provided for the leading 2:1 mux pairs (see logic symbol). The three Select inputs control which one of the four data inputs in each case is propagated to the corresponding output. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd