onsemi MC100E101FN

5V ECL QUAD 4-INPUT OR/NOR GATE OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28
$ 2.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E101FN.

IHS

Datasheet7 pages19 years ago
Datasheet2 pages0 years ago

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100E101FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 5.58
$ 5.58
Stock
166,442
90,218
90,218
Authorized Distributors
1
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
NOR, OR
NOR, OR
NOR, OR
Number of Circuits
4
4
4
Number of Inputs
4
4
4
Propagation Delay
500 ps
500 ps
500 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
30 mA
30 mA
30 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

5V ECL Quad 4­Input OR/NOR Gate | IC GATE OR/NOR QUAD 4INP 28-PLCC
The MC10E/100E101 is a quad 4-Input OR/NOR gate. The 100 Series contains temperature compensation.
MC10H102 Series 5.2 V Surface Mount Quad 2-Input NOR Gate - PLLC-20

Descriptions

Descriptions of onsemi MC100E101FN provided by its distributors.

5V ECL QUAD 4-INPUT OR/NOR GATE OR/NOR Gate, 100E Series, 4-Func, 4-Input, ECL, PQCC28
0.6ns 2 16 4 4 4.2V 5.7V 50mA NOR,OR Gate MC100E -50mA PLCC-28 11.58mm*11.58mm*3.69mm
OPEN-EMITTER Tin/Lead (Sn/Pb) 100E NOR/OR Gate multiple gates 11.505mm 500ps 5V -50mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100E101 FN