STMicroelectronics STPS640CBY-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS640CBY-TR.

HQonline

Datasheet8 pages13 years ago

Inventory History

3 month trend:
+52.98%

CAD Models

Download STMicroelectronics STPS640CBY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR6100CTL-13
Rectifier Diode, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252
STMicroelectronicsSTPS340B-TR
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
onsemiMBRD340RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM)

Descriptions

Descriptions of STMicroelectronics STPS640CBY-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon
Schottky Diodes & Rectifiers DFD THYR TRIAC & RECTIFIER
Diode Schottky 40V 6A Automotive 3-Pin(2+Tab) DPAK T/R
Automotive power schottky rectifier
40V 1 pair of common cathodes 630mV@3A 3A DPAK Schottky Diodes ROHS
Rectifier |Stmicroelectronics STPS640CBY-TR
DIODE ARRAY SCHOTTKY 40V 3A DPAK
40V 75A 100μA 3A double TO-252 SMD mount 6.6mm*6.2mm*2.4mm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS640CBYTR