What’s new: Find the right parts faster with our redesigned experience

Learn more

Diodes Inc. SBR6100CTL-13

Rectifier Diode, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR6100CTL-13.

IHS

Datasheet5 pages11 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+108%

CAD Models

Download Diodes Inc. SBR6100CTL-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.47
Stock
809,916
317,128
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Forward Voltage
620 mV
740 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
6 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-07-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS340B-TR
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
STMicroelectronicsSTPS640CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252

Descriptions

Descriptions of Diodes Inc. SBR6100CTL-13 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 6A, 100V V(RRM), Silicon, TO-252
Schottky Rectifier, 100 V, 6 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 740 mV
Schottky Diode, 100V, 6A, To-252-3 Rohs Compliant: Yes |Diodes Inc. SBR6100CTL-13
SBR6100CTL Series 100 V 3 A Surface Mount Super Barrier Rectifier - TO-252-3

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBR6100CTL13