STMicroelectronics STPS15L60CB-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-252AA
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15L60CB-TR.

Newark

Datasheet8 pages13 years ago

Factory Futures

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-13.18%

CAD Models

Download STMicroelectronics STPS15L60CB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.267
Stock
1,086,368
517,008
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
820 mV
820 mV
Reverse Voltage (DC)
-
-
Forward Current
15 A
15 A
Max Reverse Leakage Current
200 µA
200 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH802B-TR
Fast / Ultrafast Diode, 200 V, 8 A, Single, 1.05 V, 17 ns, 100 A, TO-252 (DPAK), 3 Pins
STMicroelectronicsSTPS8L30B-TR
Schottky diode Configuration: Single Housing type: TO-247AC Peak conducting-state current: 75 A
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-252AA
DIODE, ULTRA FAST, 8A, 200V, TO-252AA; Diode Type:Ultrafast Recovery; Diode Conf
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTTH802BY-TR
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS15L60CB-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-252AA
STPS15L60 Series Dual 7.5 A (x2) 60 V Surface Mount Schottky Rectifier - TO-252
STPS15L60CB-TR, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 60V 15A, 3-PIN D-PAK
Schottky Rectifier, 60 V, 15 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 820 mV
Rectifier Diode Schottky 60V 15A 3-Pin(2+Tab) DPAK T/R
DIODE, SCHOTTKY, 2X7.5A, 60V, DPAK; Diode Configuration: Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 15A; Forward Voltage VF Max: 820mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 150°C; Diode Case Style: TO-252; No. of Pins: 3Pins; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Schottky
Schottky Diode, 60V, 15A, To-252; Repetitive Peak Reverse Voltage:60V; Average Forward Current:15A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-252 (Dpak); No. Of Pins:3Pins; Forward Voltage Max:820Mv Rohs Compliant: Yes |Stmicroelectronics STPS15L60CB-TR.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS15L60CB-TR.