onsemi MBR2080CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB
$ 0.59
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR2080CTG.

IHS

Datasheet4 pages11 years ago

Newark

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBR2080CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 1.45
$ 1.45
Stock
186,105
103,034
103,034
Authorized Distributors
4
6
6
Mount
-
-
-
Case/Package
TO-220-3
-
-
Forward Voltage
750 mV
880 mV
880 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 100V TO220
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2060CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR2080CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 80V V(RRM), Silicon, TO-220AB
MBR Series 10 A 80 V Flange Mount Schottky Barrier Power Rectifier - TO-220AB
Rectifier Diode Schottky 80V 10A 3-Pin(3+Tab) TO-220AB Tube
80V 150A 100μA 10A doublecommoncathode TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
DIODE ARRAY SCHOTTKY 80V TO220AB
DIODE, SCHOTTKY, 20A, 80V, TO-220; Repetitive Reverse Voltage Vrrm Max:80V; Forward Current If(AV):20A; Diode Configuration:Dual Common Cathode;
This series uses the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
DIODE, SCHOTTKY, 20A, 80V, TO-220; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220; No. of Pins: 3Pins; Forward Voltage VF Max: 950mV; Forward Surge Current Ifsm Max: 150A; Operating Temperature Max: 175°C; Product Range: MBR20 Series; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Current Ifsm: 150A; Current Ir Max: 10µA; Diode Type: Schottky; Forward Voltage: 950mV; Junction Temperature Tj Max: 175°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +175°C; Semiconductor Technology: Si; Termination Type: Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR2080CTG.