onsemi MBR2090CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB
$ 0.818
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR2090CTG.

IHS

Datasheet4 pages11 years ago

Upverter

onsemi

Newark

Farnell

Inventory History

3 month trend:
+0.49%

CAD Models

Download onsemi MBR2090CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.818
$ 0.777
$ 0.777
Stock
152,467
818,565
818,565
Authorized Distributors
3
2
2
Mount
-
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
750 mV
950 mV
950 mV
Reverse Voltage (DC)
-
-
-
Forward Current
10 A
-
-
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
500 pF
500 pF
500 pF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 100V TO220
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2060CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR2090CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 90V 10A 3-Pin(3+Tab) TO-220AB Tube
90V 150A 100μA 10A doublecommoncathode TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
Schottky Barrier Rectifier, 20 A, 90 V
This series uses the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
DIODE, SCHOTTKY, 20A, 90V, TO-220; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:90V; Forward Current If(AV):20A; Forward Voltage VF Max:950mV; Forward Surge Current Ifsm Max:150A; Diode Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Current Ifsm:150A; Current Ir Max:10µA; Forward Voltage:950mV; Junction Temperature Tj Max:175°C; Package / Case:TO-220; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd