Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-16CTQ080-M3

Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-16CTQ080-M3.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
-1.22%

Alternate Parts

Price @ 1000
$ 1.45
$ 0.663
$ 0.663
Stock
43,135
242,673
242,673
Authorized Distributors
6
4
4
Mount
-
-
-
Case/Package
-
TO-220-3
TO-220-3
Forward Voltage
880 mV
750 mV
750 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
10 A
10 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Vishay VS-16CTQ080-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB
80V 850A 550μA 8A doublecommoncathode TO-220-3 Through hole mounting 9.02mm*4.82mm*9.02mm
Diode Schottky 80V 16A 3-Pin TO-220AB Tube
Schottky Diodes Rectifiers 80V 2 x 8A IF C.A. TO-220AB
DIODE ARR SCHOTT 80V 8A TO-220-3
DIODE ARRAY SCHOTTKY 80V TO220AB
Schottky - To-220; |Vishay VS-16CTQ080-M3
SCHOTTKY - TO-22016A, 80V, LOW

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric