onsemi MBR20100CTG

Rectifier Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 100V TO220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR20100CTG.

IHS

Datasheet4 pages11 years ago

Upverter

element14 APAC

_legacy Avnet

iiiC

CAD Models

Download onsemi MBR20100CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.685
$ 0.685
Stock
430,309
303,720
303,720
Authorized Distributors
1
6
6
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
TO-220AB
Forward Voltage
750 mV
650 mV
650 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
10 A
10 A
10 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 45V TO220AB
Taiwan SemiconductorMBR2060CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR20100CTG provided by its distributors.

Rectifier Diode Schottky 100V 10A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 100V TO220
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
Diode,Schottky Barrier,Vr 100V,If 10A,Pkg TO-220AB,Vf 0.85V,Tj +175degc,Cs 150A
10 A 100 V SILICON RECTIFIER DIODE TO-220AB
This series uses the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following
DIODE, SCHOTTKY, 2X10A, 100V; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):10A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-220AB; No. of Pins:3Pins; Forward Voltage VF Max:950mV; For
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Surge Current Max, Ifsm:150A; Forward Voltage Max, VF:0.95V; Package/Case:3-TO-220; No. of Pins:3; Current Rating:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 2X10A, 100V; Diode Type:Schottky; Voltage, Vrrm:100V; Current, If AV:10A; Current, Ifsm:150A; Voltage, Vf Max:0.95V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Case Style:TO-220AB; No. of Pins:3; Current, If Vf:10A; Current, Ifs Max:150A; Device Marking:MBR20100CT; Forward Current:10A; Forward Voltage:0.75V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd