Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MBR2060CTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
$ 0.876
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR2060CTG.

IHS

Datasheet6 pages5 years ago

Master Electronics

onsemi

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+4.74%

CAD Models

Download onsemi MBR2060CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.876
$ 0.407
$ 0.407
Stock
582,626
342,665
342,665
Authorized Distributors
6
4
4
Mount
-
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
TO-220-3
Forward Voltage
950 mV
650 mV
650 mV
Reverse Voltage (DC)
-
60 V
60 V
Forward Current
10 A
20 A
20 A
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
500 pF
-
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 90V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY SCHOTTKY 45V TO220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100CX,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR2060CTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB
DIODE, SCHOTTKY BARRIER, VR 60V, IF 10A, PKG TO-220AB, VF 0.85V, TJ +175DEGC, CS 150A
MBR2060CT Series 10 A 60 V Schottky Barrier Power Rectifier - TO220AB-3
Rectifier Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube
onsemi Schottky Diode, 10A, 60V, TH, TO-220AB, 3-Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd