onsemi M74VHC1GT126DT1G

TSOP-5-1.5mm Buffer/Driver/Transceiver ROHS
$ 0.114
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT126DT1G.

IHS

Datasheet11 pages2 years ago

HQonline

Upverter

Newark

onsemi

Inventory History

3 month trend:
-5.25%

CAD Models

Download onsemi M74VHC1GT126DT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

32mA 1.65V~5.5V 32mA TSOP-5-1.5mm Buffer/Driver/Transceiver ROHS
74VHC Series 2 to 5.5 V Single Non Invert. Buffer w/ Open Drain - SOT-23-5
74VHC Series 2 to 5.5 V Single Inverter w/ Open Drain - SOT-23-5

Descriptions

Descriptions of onsemi M74VHC1GT126DT1G provided by its distributors.

TSOP-5-1.5mm Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R
M74VHC1GT126DT1G NON-INVERTING CMOS, SINGLE ENDED BUFFER, 3 TO 5.5 V, 5-PIN TSOP
74VHC Series 3 to 5.5 V Single Non Inverting Buffer - SOT-23-5
74VHC1GT126 Tape & Reel (TR) 2007 74VHC logic buffer 8mA 8mA 16ns 990.6mum 200mW
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Logic Family / Base Number:74Vhc1G126; Logic Device Type:buffer, Non Inverting; Logic Case Style:tsop; No. Of Pins:5Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Logic Ic Family:74Vhc; Logic Ic Base Number:741G126 Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT126DT1G.