onsemi LV8805SV-TLM-H

Bi-CMOS Tape & Reel (TR) LV8805 Fan Motor Driver motor controller 12V 1.2A 4.4mm -40C~95C TA
$ 2.05
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV8805SV-TLM-H.

IHS

Datasheet11 pages11 years ago

onsemi

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV8805SV-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.496
Stock
1,191,624
155,977
Authorized Distributors
2
5
Case/Package
LSSOP
LSSOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
15 V
15 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-15
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

Bi-CMOS Tape & Reel (TR) LV8804 General Purpose motor driver 15V 1.2A 4.4mm -30C~95C TA
LV8804FV Series 16 V 1.2 A 0.3 W 3 Phase PC and Server Fan Motor Driver - SSOP20
Motor Driver, Sensor Less, Brushless, 3-Phase

Descriptions

Descriptions of onsemi LV8805SV-TLM-H provided by its distributors.

Bi-CMOS Tape & Reel (TR) LV8805 Fan Motor Driver motor controller 12V 1.2A 4.4mm -40C~95C TA
LV8805SV Series 16 V 1.2 A 0.3 W 3 Phase PC and Server Fan Motor Driver - SSOP20
Motor / Motion / Ignition Controllers & Drivers FAN MOTOR DRIVER
Motor Driver, Sensor Less, Brushless, 3-Phase
DRIVER, MOTOR, PC/SERVER FANS, 20SSOP; Motor Type:DC Brushless; No. of Outputs:1; Output Current:1.2A; Driver Case Style:SSOP; No. of Pins:20; Supply Voltage Min:6V; Supply Voltage Max:15V; Operating Temperature Min:-40°C; Operating Temperature Max:95°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +95°C; Supply Voltage Range:6V to 15V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV8805SVTLMH