onsemi LV56351HA-ZH

Switching Regulator, Voltage-mode, 0.67A, 425kHz Switching Freq-Max, BICMOS, PDSO14
$ 1.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV56351HA-ZH.

IHS

Datasheet9 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV56351HA-ZH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-29
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-01-24
LTD Date2016-07-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM2694MT/NOPB
30V, 600 mA Step Down Switching egulator 14-TSSOP
Texas InstrumentsLM2694MTX/NOPB
Conv DC-DC 8V to 30V Step Down Single-Out 2.5V to 24V 0.6A 14-Pin TSSOP T/R
Texas InstrumentsLM2694SD/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down), Switching, LLP-10, IS 0.5mA, VO 7V
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of onsemi LV56351HA-ZH provided by its distributors.

Switching Regulator, Voltage-mode, 0.67A, 425kHz Switching Freq-Max, BICMOS, PDSO14
DC/DC Boost Converter 8V to 23V 16-Pin(14+2Tab) HSSOP Fan-Fold
IC CONV DC-DC 1CH BS/CS 14HSSOP | ON Semiconductor LV56351HA-ZH
ON SEMICONDUCTOR LV56351HA-ZHPOWER MANAGEMENT, 2 O/P, HSSOP-14
Step-Up DC-DC Converter, 1-Channel
SWITCHING REGULATOR/CONTROLLER
POWER MANAGEMENT, 2 O/P, HSSOP-14
POWER MANAGEMENT, 2 O/P, HSSOP-14; Supply Voltage: 23V; No. of Step-Down DC - DC Converters: 1; No. of LDO Regulators: 1; No. of Regulated Outputs: 2; Digital IC Case: HSSOP; No. of Pins: 14Pins; Operating Temperature Min: -30°

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV56351HAZH