onsemi LV5609V-TLM-E

Low Skew Clock Driver, 5609 Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
$ 1.35
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV5609V-TLM-E.

IHS

Datasheet8 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV5609V-TLM-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.128
Stock
194,245
41,673
Authorized Distributors
2
2
Case/Package
LSSOP
LSSOP
Number of Pins
20
20
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-03
Lifecycle StatusEOL (Last Updated: 4 years ago)
LTB Date2021-03-29
LTD Date2021-09-29
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 years ago)

Related Parts

Low Skew Clock Driver, 5609 Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
Texas InstrumentsSN74LV123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 125
Texas InstrumentsSN74AHC123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
Fast CMOS Buffer/Clock Driver
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
Texas InstrumentsPLL1700EG/2K
Clock Generator 26.73MHz to 27.27MHz-IN 36.864MHz-OUT 20-Pin SSOP T/R

Descriptions

Descriptions of onsemi LV5609V-TLM-E provided by its distributors.

Low Skew Clock Driver, 5609 Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PDSO20
Clock Drivers & Distribution CCD VERTICAL CLOCK DRIVER
SSOP-16-4.4mm Clock Buffers, Drivers ROHS
20-LSSOP (0.173 4.40mm Width) CCD ACTIVE (Last Updated: 1day ago) CMOS application specific IC 2V~5.5V -20C~80C 670mW 3 (168Hours)
INTERFACE CIRCUIT, BICMOS, PDSO2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd