onsemi LV5235VZ-TLM-H

IC Led Drvr Lin Dim 100MA 44SSOP / 18-CHANNEL Led Driver
$ 1.89
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LV5235VZ-TLM-H.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LV5235VZ-TLM-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 2.76
$ 2.76
Stock
396,297
121,365
121,365
Authorized Distributors
3
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
44
44
Number of Outputs
18
18
18
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
5.5 V
5.5 V
Max Output Current
-
100 mA
100 mA
Output Voltage
42 V
42 V
42 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
42 V
42 V
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
75 °C
75 °C
75 °C

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-03-05
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2020-11-13
LTD Date2021-05-13
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Tube PWM Surface Mount ACTIVE (Last Updated: 6days ago) led driver 100mA 5.5V 1MHz -25C~75C TA
LED DRVR Boost 18-CH PWM 42V 0.1A 44-Pin SSOP-J T/R
Texas InstrumentsTLC5925IDBQR
Low-power 16-channel constant-current LED sink driver with 3.3-5.5V supply voltage 24-SSOP -40 to 125
Texas InstrumentsTLC59282DBQR
16-channel constant current LED driver with 4-channel Grouped delay 24-SSOP -40 to 85
Texas InstrumentsTLC59025IDBQR
Tape & Reel (TR) TLC59025 Shift Register Surface Mount led driver 8.65mm -1mA 5.5V 1.6W

Descriptions

Descriptions of onsemi LV5235VZ-TLM-H provided by its distributors.

IC LED DRVR LIN DIM 100MA 44SSOP / 18-channel LED Driver
LED Driver 18 Segment 44-Pin SSOP-J EP T/R
LED Uni-Color White 1780lm 4000K LED Module Tray
LED Lighting Drivers 18CH LED DRIVER
Tape & Reel (TR) PWM Surface Mount ACTIVE (Last Updated: 2days ago) led driver 100mA 5.5V 1MHz -25C~75C TA
LED Driver, 18-Segment, PDSO44

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LV5235VZTLMH